* Images are for reference only
550C122T250BB2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550C122T250BB2B
- JLCPCB Part #
- C2622426
- Package
- Bolt,D50.8xL80.95mm
- Description
- 250V 1200uF -10%~+50% Bolt,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550C122T250BB2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550C122T250BB2B technical specifications, attributes, and parameters.
550C122T250BB2B symbol, PCB footprint from the free EasyEDA PCB design tool.
550C122T250BB2B datasheets or manufacturer documentation.
Datasheet: 550C122T250BB2B Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805H121J-J1
Cornell Dubilier Electronics
$0.2061
-
225P10291WD3
Cornell Dubilier Electronics
$1.41
-
947C471K102CDMS
Cornell Dubilier Electronics
$112.593
-
SEK222M010ST
Cornell Dubilier Electronics
$0.999
-
SK221M100ST
Cornell Dubilier Electronics
$1.434
-
SK330M035ST
Cornell Dubilier Electronics
$0.1556