550C811T400BB2B
Extended
* Images are for reference only

550C811T400BB2B

Attributes
Value
MFR.Part #
550C811T400BB2B
JLCPCB Part #
C2622459
Package
Bolt,D50.8xL80.95mm
Description
-10%~+50% -40℃~+105℃ 10000hrs@105℃ 22.23mm 400V 50.8mm 80.95mm 810uF 螺栓,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerCornell Dubilier Electronics
PackageBolt,D50.8xL80.95mm
Operating Temperature-40℃~+105℃
Lifetime10000hrs@105℃
Pin Spacing22.23mm
Voltage Rating400V
Height - Seated (Max)80.95mm
Tolerance-10%~+50%
Capacitance810uF
Diameter50.8mm