
500R682U100BB2B
- Manufacturer
- MFR.Part #
- 500R682U100BB2B
- JLCPCB Part #
- C2622398
- Package
- Bolt,D50.8xL80.95mm
- Description
- -10%~+75% -40℃~+85℃ 100V 22.23mm 50.8mm 5000hrs@85℃ 6800uF 80.95mm 螺栓,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D50.8xL80.95mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 80.95mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 6800uF | |
| Diameter | 50.8mm |

* Images are for reference only
500R682U100BB2B
Extended- Manufacturer
- MFR.Part #
- 500R682U100BB2B
- JLCPCB Part #
- C2622398
- Package
- Bolt,D50.8xL80.95mm
- Description
- -10%~+75% -40℃~+85℃ 100V 22.23mm 50.8mm 5000hrs@85℃ 6800uF 80.95mm 螺栓,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
500R682U100BB2B
Extended- Manufacturer
- MFR.Part #
- 500R682U100BB2B
- JLCPCB Part #
- C2622398
- Package
- Bolt,D50.8xL80.95mm
- Description
- -10%~+75% -40℃~+85℃ 100V 22.23mm 50.8mm 5000hrs@85℃ 6800uF 80.95mm 螺栓,D50.8xL80.95mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
500R682U100BB2B Specifications
500R682U100BB2B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals) | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | Bolt,D50.8xL80.95mm | |
| Operating Temperature | -40℃~+85℃ | |
| Lifetime | 5000hrs@85℃ | |
| Pin Spacing | 22.23mm | |
| Voltage Rating | 100V | |
| Height - Seated (Max) | 80.95mm | |
| Tolerance | -10%~+75% | |
| Capacitance | 6800uF | |
| Diameter | 50.8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 500R682U100BB2B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

500R682U100BB2B Documents
500R682U100BB2B datasheets or manufacturer documentation.
Datasheet: 500R682U100BB2B Datasheet (PDF)
500R682U100BB2B Schematic Symbol & PCB Footprint
The 500R682U100BB2B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.