* Images are for reference only
550592T300DE2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 550592T300DE2D
- JLCPCB Part #
- C2623229
- Package
- Bolt,D76.81xL132.51mm
- Description
- 300V 5900uF -10%~+50% Bolt,D76.81xL132.51mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 550592T300DE2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
550592T300DE2D technical specifications, attributes, and parameters.
550592T300DE2D symbol, PCB footprint from the free EasyEDA PCB design tool.
550592T300DE2D datasheets or manufacturer documentation.
Datasheet: 550592T300DE2D Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
LPW223M1AP30V-W
Cornell Dubilier Electronics
$8.628
-
PSU23315B
Cornell Dubilier Electronics
$7.635
-
CGO223M016L
Cornell Dubilier Electronics
$32.061
-
CDV30FH182JO3
Cornell Dubilier Electronics
$48.5385
-
CD10CD020CO3F
Cornell Dubilier Electronics
$5.208
-
380LX392M035H012
Cornell Dubilier Electronics
$3.438