* Images are for reference only
500C912M350DF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C912M350DF2B
- JLCPCB Part #
- C2622900
- Package
- Bolt,D76.2xL144.45mm
- Description
- 350V 9100uF ±20% Bolt,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C912M350DF2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C912M350DF2B technical specifications, attributes, and parameters.
500C912M350DF2B symbol, PCB footprint from the free EasyEDA PCB design tool.
500C912M350DF2B datasheets or manufacturer documentation.
Datasheet: 500C912M350DF2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
171104K630N-F
Cornell Dubilier Electronics
$1.4925
-
171224K160F-F
Cornell Dubilier Electronics
$0.9135
-
947D571K102CFRSN
Cornell Dubilier Electronics
$110.229
-
947D471K102DCRSN
Cornell Dubilier Electronics
$110.961
-
CGS483U050X4C
Cornell Dubilier Electronics
$80.007
-
CGS103U050R4C
Cornell Dubilier Electronics
$39.6015