
* Images are for reference only
DCM742T200DF2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCM742T200DF2B
- JLCPCB Part #
- C2623251
- Package
- Bolt,D76.2xL144.45mm
- Description
- -10%~+50% -40℃~+85℃ 144.45mm 2000hrs@85℃ 200V 31.75mm 7400uF 76.2mm 螺栓,D76.2xL144.45mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$76.6939
200+
$29.6803
500+
$28.6366
1000+
$28.1220
Related Products

DCMC742T200DF2B
Cornell Dubilier Electronics
$85.2987

DCM542T200DD2B
Cornell Dubilier Electronics
$73.8090

DCMC682M400DF5H
Cornell Dubilier Electronics
$119.5972

DCMC503M125DF2B
Cornell Dubilier Electronics
$56.9001

DCMC802T150DF2B
Cornell Dubilier Electronics
$59.4698

550C462T400DF2G
Cornell Dubilier Electronics
$111.6502