* Images are for reference only
500C133U075DC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 500C133U075DC2B
- JLCPCB Part #
- C2622652
- Package
- Bolt,D76.2xL106.35mm
- Description
- 75V 13000uF -10%~+75% Bolt,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 500C133U075DC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
500C133U075DC2B technical specifications, attributes, and parameters.
500C133U075DC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
500C133U075DC2B datasheets or manufacturer documentation.
Datasheet: 500C133U075DC2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
THA872M016AB1C
Cornell Dubilier Electronics
$54.987
-
PVC2122
Cornell Dubilier Electronics
$1.3365
-
381EL151M400J042
Cornell Dubilier Electronics
$7.95
-
DCMC792T500FN2D
Cornell Dubilier Electronics
$221.787
-
SLP560M450A1P3
Cornell Dubilier Electronics
$1.317
-
CMR06F122FODR
Cornell Dubilier Electronics
$71.2635