500C242T500DC2E
Extended
* Images are for reference only

500C242T500DC2E

Attributes
Value
MFR.Part #
500C242T500DC2E
JLCPCB Part #
C3815373
Package
Bolt,D76.2xL106.35mm
Description
-10%~+50% -40℃~+95℃ 106.35mm 2400uF 31.75mm 5000hrs@85℃ 500V 76.2mm 螺栓,D76.2xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerCornell Dubilier Electronics
PackageBolt,D76.2xL106.35mm
Operating Temperature-40℃~+95℃
Lifetime5000hrs@85℃
Pin Spacing31.75mm
Voltage Rating500V
Height - Seated (Max)106.35mm
Tolerance-10%~+50%
Capacitance2400uF
Diameter76.2mm