* Images are for reference only
382LX392M200N082
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 382LX392M200N082
- JLCPCB Part #
- C3724127
- Package
- Plugin,D40xL82mm
- Description
- ±20% 7.35A@120Hz 200V 3900uF Plugin,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 382LX392M200N082 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
382LX392M200N082 technical specifications, attributes, and parameters.
382LX392M200N082 symbol, PCB footprint from the free EasyEDA PCB design tool.
382LX392M200N082 datasheets or manufacturer documentation.
Datasheet: 382LX392M200N082 Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
M20U103M1-F
Cornell Dubilier Electronics
$0.672
-
AHD336M25D16T
Cornell Dubilier Electronics
$0.3684
-
SLPX122M220H5P3
Cornell Dubilier Electronics
$3.405
-
CGS222U040R2C
Cornell Dubilier Electronics
$16.11
-
160106K63P-F
Cornell Dubilier Electronics
$6.5385
-
CD19ED220JO3F
Cornell Dubilier Electronics
$6.4095