This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH500VND393MB80U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH500VND393MB80U
JLCPCB Part #
C3721071
Package
Plugin,D40xL82mm
Description
-40℃~+85℃ 10.94A@120Hz 2000hrs@85℃ 22mm 39000uF 40mm 50V 82mm 9mΩ@120Hz ±20% 插件,D40xL82mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 64

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5418
200+ $4.4666
500+ $4.3103
1000+ $4.2330
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons