* Images are for reference only
381LX271M450K042
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX271M450K042
- JLCPCB Part #
- C2621567
- Package
- Plugin
- Description
- ±20% 450V 270uF Plugin Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 381LX271M450K042 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
381LX271M450K042 technical specifications, attributes, and parameters.
381LX271M450K042 symbol, PCB footprint from the free EasyEDA PCB design tool.
381LX271M450K042 datasheets or manufacturer documentation.
Datasheet: 381LX271M450K042 Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR821M200A012
Cornell Dubilier Electronics
$11.2155
-
SLPX681M315H7P3
Cornell Dubilier Electronics
$4.296
-
WMC08S33K-F
Cornell Dubilier Electronics
$1.17
-
NLW20-25
Cornell Dubilier Electronics
$15.9915
-
CDS15ED510FO3
Cornell Dubilier Electronics
$6.81
-
BLH106K451A052
Cornell Dubilier Electronics
$4.5855