This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B43630B9227M000

Extended
Manufacturer
TDK
MFR.Part #
B43630B9227M000
JLCPCB Part #
C1583313
Package
Plugin
Description
-25℃~+85℃ 1.41A@100Hz 10mm 2000hrs@85℃ 220uF 25mm 400V ±20% 插件 Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 130

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1738
200+ $0.8419
500+ $0.8130
1000+ $0.7985
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons