* Images are for reference only
184153J250RAB-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 184153J250RAB-F
- JLCPCB Part #
- C3773513
- Package
- -
- Description
- ±5% 250V 15nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 184153J250RAB-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
184153J250RAB-F technical specifications, attributes, and parameters.
184153J250RAB-F symbol, PCB footprint from the free EasyEDA PCB design tool.
184153J250RAB-F datasheets or manufacturer documentation.
Datasheet: 184153J250RAB-F Datasheet (PDF)
Minimum: 17
Full Reel: 1800
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CGS105U6R3X5L
Cornell Dubilier Electronics
$142.0185
-
WBR30-450A
Cornell Dubilier Electronics
$15.3255
-
380LX391M160H012
Cornell Dubilier Electronics
$1.803
-
160473J1000L-F
Cornell Dubilier Electronics
$1.5705
-
185153K100RAB-F
Cornell Dubilier Electronics
$0.465
-
715P22356KD3
Cornell Dubilier Electronics
$2.364