* Images are for reference only
171333K250C-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 171333K250C-F
- JLCPCB Part #
- C3803293
- Package
- Plugin,P=10mm
- Description
- 33nF -55℃~+105℃ ±10% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 171333K250C-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
171333K250C-F technical specifications, attributes, and parameters.
171333K250C-F symbol, PCB footprint from the free EasyEDA PCB design tool.
171333K250C-F datasheets or manufacturer documentation.
Datasheet: 171333K250C-F Datasheet (PDF)
Minimum: 17
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX231M550A452
Cornell Dubilier Electronics
$10.368
-
380LX332M035H012
Cornell Dubilier Electronics
$1.584
-
380LQ221M400J022
Cornell Dubilier Electronics
$3.768
-
SLPX681M200A4P3
Cornell Dubilier Electronics
$2.4315
-
381LX332M035H012
Cornell Dubilier Electronics
$1.707
-
380LQ391M450K042
Cornell Dubilier Electronics
$6.858