* Images are for reference only
171225K160P-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 171225K160P-F
- JLCPCB Part #
- C3787664
- Package
- Plugin,P=27.5mm
- Description
- 2.2uF -55℃~+105℃ ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 171225K160P-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
171225K160P-F technical specifications, attributes, and parameters.
171225K160P-F symbol, PCB footprint from the free EasyEDA PCB design tool.
171225K160P-F datasheets or manufacturer documentation.
Datasheet: 171225K160P-F Datasheet (PDF)
Minimum: 3
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
185473J100RCA-F
Cornell Dubilier Electronics
$1.1445
-
185103J100RAB-F
Cornell Dubilier Electronics
$1.1445
-
185273J100RAB-F
Cornell Dubilier Electronics
$1.1445
-
185332J250RAA-F
Cornell Dubilier Electronics
$1.1445
-
185473J63RAA-F
Cornell Dubilier Electronics
$1.1445
-
725M22492JA2
Cornell Dubilier Electronics
$2.193