* Images are for reference only
168222J100A-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 168222J100A-F
- JLCPCB Part #
- C3770230
- Package
- -
- Description
- ±5% 100V 2.2nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 168222J100A-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
168222J100A-F technical specifications, attributes, and parameters.
168222J100A-F symbol, PCB footprint from the free EasyEDA PCB design tool.
168222J100A-F datasheets or manufacturer documentation.
Datasheet: 168222J100A-F Datasheet (PDF)
Minimum: 19
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP662M050EA0A
Cornell Dubilier Electronics
$104.3145
-
SLPX122M160H3P3
Cornell Dubilier Electronics
$3.333
-
160273J1000H-F
Cornell Dubilier Electronics
$1.203
-
947C601K801CCI
Cornell Dubilier Electronics
$134.8815
-
PSU14565A
Cornell Dubilier Electronics
$11.0715
-
SEK331M035ST
Cornell Dubilier Electronics
$0.6