
* Images are for reference only
CD2A103MA1AER1E100
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CD2A103MA1AER1E100
- JLCPCB Part #
- C2761757
- Package
- Plugin,P=2.54mm
- Description
- 100V 10nF 2.54mm X7R ±20% 插件,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.0330
200+
$0.0261
1000+
$0.0206
2000+
$0.0184
10000+
$0.0163
20000+
$0.0153
Welcome back, may I help you?