
* Images are for reference only
C43Q1224M9SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1224M9SC000
- JLCPCB Part #
- C5121881
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 220nF 300V CQC、UL、KC、ENEC、SEMKO Y2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 44
In-stock Item Pricing
Qty Unit Price
1+
$0.4785
10+
$0.3786
30+
$0.3351
200+
$0.2691
400+
$0.2465
1000+
$0.2320
Related Products
Welcome back, may I help you?