
* Images are for reference only
C42Q2224M6SA605
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2224M6SA605
- JLCPCB Part #
- C19190577
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 220nF 305V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
50+
$0.0961
150+
$0.0834
500+
$0.0738
2500+
$0.0662
5000+
$0.0624
Related Products
Welcome back, may I help you?