This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352J705KB1C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C352J705KB1C000
JLCPCB Part #
C19630859
Package
Plugin,P=27.5mm
Description
630V 7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 22

Minimum: 1

Full Reel: 50

$0.01

Add To List

Available Order Qty: 22

In-stock Item Pricing

Qty Unit Price
1+ $1.0356
10+ $0.8574
50+ $0.7578
100+ $0.6471
500+ $0.5973
1000+ $0.5748

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons