This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT53D512M64D4NZ-053 WT:D TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT53D512M64D4NZ-053 WT:D TR
JLCPCB Part #
C20518717
Package
376-WFBGA (14x14)
Description
-30℃~+85℃ 1.1V 1.866GHz 32Gbit 376-WFBGA (14x14) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $77.3767
200+ $30.8736
500+ $29.8429
1000+ $29.3324

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons