
* Images are for reference only
PC28F128P33BF60D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F128P33BF60D
- JLCPCB Part #
- C598771
- Package
- BGA-64
- Description
- -40℃~+85℃ 100,000 cycles 128Mbit 2.3V~3.6V 52MHz 55uA 60ns BGA-64 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 180
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9415
200+
$1.5253
500+
$1.4723
1000+
$1.4450
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?