MT53E512M64D2NZ-46 WT:B TR
Extended
* Images are for reference only

MT53E512M64D2NZ-46 WT:B TR

Attributes
Value
Manufacturer
MFR.Part #
MT53E512M64D2NZ-46 WT:B TR
JLCPCB Part #
C20519002
Package
376-WFBGA (14x14)
Description
-25℃~+85℃ 1.06V~1.17V 2.133GHz 32Gbit 376-WFBGA (14x14) SDRAM ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/SDRAM
ManufacturerMicron Tech
Package376-WFBGA (14x14)
Clock Frequency2.133GHz
Operating Temperature-25℃~+85℃
Memory Size32Gbit
Voltage - Supply1.06V~1.17V