
MT53E768M64D4HJ-046 AAT:C TR
- Manufacturer
- MFR.Part #
- MT53E768M64D4HJ-046 AAT:C TR
- JLCPCB Part #
- C20430206
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -40℃~+105℃ 1.06V~1.17V 2.133GHz 48Gbit 556-WFBGA (12.4x12.4) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 556-WFBGA (12.4x12.4) | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 48Gbit | |
| Voltage - Supply | 1.06V~1.17V |

* Images are for reference only
MT53E768M64D4HJ-046 AAT:C TR
Extended- Manufacturer
- MFR.Part #
- MT53E768M64D4HJ-046 AAT:C TR
- JLCPCB Part #
- C20430206
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -40℃~+105℃ 1.06V~1.17V 2.133GHz 48Gbit 556-WFBGA (12.4x12.4) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
MT53E768M64D4HJ-046 AAT:C TR
Extended- Manufacturer
- MFR.Part #
- MT53E768M64D4HJ-046 AAT:C TR
- JLCPCB Part #
- C20430206
- Package
- 556-WFBGA (12.4x12.4)
- Description
- -40℃~+105℃ 1.06V~1.17V 2.133GHz 48Gbit 556-WFBGA (12.4x12.4) SDRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT53E768M64D4HJ-046 AAT:C TR Specifications
MT53E768M64D4HJ-046 AAT:C TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/SDRAM | |
| Manufacturer | Micron Tech | |
| Package | 556-WFBGA (12.4x12.4) | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Memory Size | 48Gbit | |
| Voltage - Supply | 1.06V~1.17V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT53E768M64D4HJ-046 AAT:C TR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT53E768M64D4HJ-046 AAT:C TR Schematic Symbol & PCB Footprint
The MT53E768M64D4HJ-046 AAT:C TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.