This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H16M16BG-5E:B

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H16M16BG-5E:B
JLCPCB Part #
C20549510
Package
FBGA-84(8x14)
Description
0℃~+85℃ 1.7V~1.9V 200MHz 256Mbit 75mA Auto precharge function、Data mask function、Dynamic on-chip termination DDR2 SDRAM FBGA-84(8x14) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.4397
200+ $11.3477
500+ $10.9688
1000+ $10.7809

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons