
* Images are for reference only
BU4051BCF-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BU4051BCF-E2
- JLCPCB Part #
- C2673280
- Package
- SOP-16-4.4mm
- Description
- -40℃~+85℃ 10pF 160Ω 20MHz 3V~18V 6ns 8:1 SOP-16-4.4mm Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.7323
10+
$1.6920
30+
$1.6662
100+
$1.6388
Related Products
Welcome back, may I help you?