
* Images are for reference only
SRP0315-1R5K
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRP0315-1R5K
- JLCPCB Part #
- C1015939
- Package
- SMD,3.1x3.4mm
- Description
- 1.5uH 4.1A 4.4A 40.5mΩ ±10% SMD,3.1x3.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4254
200+
$0.1647
500+
$0.1589
1000+
$0.1560
Welcome back, may I help you?