This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRU6025-1R2Y

Extended
Manufacturer
BOURNS
MFR.Part #
SRU6025-1R2Y
JLCPCB Part #
C1331949
Package
SMD,6.2x6.5mm
Description
1.2uH 19mΩ 3.2A 4A ±30% SMD,6.2x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 600

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5560
200+ $0.2160
600+ $0.2079
1200+ $0.2047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons