This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRF1280A-151M

Extended
Manufacturer
BOURNS
MFR.Part #
SRF1280A-151M
JLCPCB Part #
C7320442
Package
SMD-4P,12.5x12.5mm
Description
1.59A 150uH 261mΩ 3.01A AEC-Q200 ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2140
200+ $0.8837
400+ $0.8548
800+ $0.8403
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons