This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SRF1260A-151M

Extended
Manufacturer
BOURNS
MFR.Part #
SRF1260A-151M
JLCPCB Part #
C5760046
Package
SMD-4P,12.5x12.5mm
Description
1.48A 1.81A 150uH 254mΩ AEC-Q200 ±20% SMD-4P,12.5x12.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0867
200+ $0.8331
400+ $0.8057
800+ $0.7912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons