
* Images are for reference only
SRF3225TAC-110Y
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- SRF3225TAC-110Y
- JLCPCB Part #
- C3211281
- Package
- SMD-4P,3.2x2.5mm
- Description
- -55℃~+150℃ 10MΩ 11uH@100kHz 2 300mA 400mΩ 550Ω 80V SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6988
10+
$0.5491
30+
$0.4750
100+
$0.3993
Related Products