
* Images are for reference only
RLB0914-6R8ML
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- RLB0914-6R8ML
- JLCPCB Part #
- C6396975
- Package
- Plugin,D=8.7mm
- Description
- 39mΩ 3A 6.8uH 8.5A ±20% Plugin,D=8.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.3606
10+
$0.3526
30+
$0.3478
100+
$0.3430
Welcome back, may I help you?