
* Images are for reference only
PWR5322W47R0JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR5322W47R0JE
- JLCPCB Part #
- C4250670
- Package
- 5322
- Description
- -55℃~+155℃ 3W 47Ω Wirewound Resistor ±20ppm/℃ ±5% 5322 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5824
200+
$0.2259
500+
$0.2178
1500+
$0.2146
Welcome back, may I help you?