This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR5322W4700JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR5322W4700JE
JLCPCB Part #
C4180939
Package
5322
Description
-55℃~+155℃ 3W 470Ω Wirewound Resistor ±20ppm/℃ ±5% 5322 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6749
200+ $0.2610
500+ $0.2529
1500+ $0.2481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons