This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR4318WR100JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR4318WR100JE
JLCPCB Part #
C2079807
Package
4318
Description
-55℃~+155℃ 100mΩ 2W Wirewound Resistor ±5% ±90ppm/℃ 4318 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 1500

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $0.9636
10+ $0.9427
30+ $0.9298
100+ $0.9153
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons