
* Images are for reference only
CR1206-FX-1500ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CR1206-FX-1500ELF
- JLCPCB Part #
- C49675412
- Package
- 1206
- Description
- -55℃~+155℃ 150Ω 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.0131
200+
$0.0128
600+
$0.0126
2000+
$0.0124
Welcome back, may I help you?