This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PWR2010W2R70JE

Extended
Manufacturer
BOURNS
MFR.Part #
PWR2010W2R70JE
JLCPCB Part #
C7328768
Package
2010
Description
-55℃~+155℃ 2.7Ω 500mW Wirewound Resistor ±5% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3341
200+ $0.5330
500+ $0.5153
1000+ $0.5056
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons