
* Images are for reference only
MF-NSMF050/16X-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-NSMF050/16X-2
- JLCPCB Part #
- C28460311
- Package
- 1206
- Description
- -40℃~+85℃ 100A 100ms 150mΩ 16V 1A 500mA 600mW 750mΩ 1206 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 17
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5605
10+
$0.5476
30+
$0.5396
100+
$0.5315
Related Products
Welcome back, may I help you?