This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM105-681K-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM105-681K-RC
JLCPCB Part #
C2051440
Package
SMD,9.8x10mm
Description
2.25Ω 280mA 650mA 680uH ±10% SMD,9.8x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6556
200+ $0.2539
500+ $0.2459
1000+ $0.2410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons