This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM105-821K-RC

Extended
Manufacturer
BOURNS
MFR.Part #
PM105-821K-RC
JLCPCB Part #
C2051438
Package
SMD,9.8x10mm
Description
2.55Ω 240mA 560mA 820uH ±10% SMD,9.8x10mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6572
200+ $0.2545
500+ $0.2465
1000+ $0.2417
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons