
* Images are for reference only
5300-42-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5300-42-RC
- JLCPCB Part #
- C1334280
- Package
- Plugin,D4.1xL12.7mm
- Description
- 2.7mH 25Ω 560kHz 58mA Color Band Inductor ±10% 插件,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7728
200+
$0.2995
500+
$0.2898
1000+
$0.2834