
* Images are for reference only
2221-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2221-H
- JLCPCB Part #
- C19361227
- Package
- Plugin,D=24.1mm
- Description
- ±15% Plugin,D=24.1mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5729
192+
$2.6234
512+
$2.5351
1024+
$2.4918
Welcome back, may I help you?