
* Images are for reference only
CRM1206-JW-4R7ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRM1206-JW-4R7ELF
- JLCPCB Part #
- C49674195
- Package
- 1206
- Description
- -55℃~+155℃ 200V 4.7Ω 500mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0563
100+
$0.0453
300+
$0.0398
1000+
$0.0358
5000+
$0.0326
10000+
$0.0310
Welcome back, may I help you?