
* Images are for reference only
1130-151K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1130-151K-RC
- JLCPCB Part #
- C1331252
- Package
- Plugin,D27.9xL21.3mm
- Description
- 150uH 5.5A 64mΩ ±20% 插件,D27.9xL21.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 106
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2003
200+
$3.1739
500+
$3.0631
1000+
$3.0069
Welcome back, may I help you?