
* Images are for reference only
CRF2010-J/-000ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRF2010-J/-000ELF
- JLCPCB Part #
- C25321206
- Package
- 2010
- Description
- -55℃~+150℃ 0Ω 1.5W ±3800ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 46
In-stock Item Pricing
Qty Unit Price
1+
$0.3705
10+
$0.3625
30+
$0.3576
100+
$0.3512
Related Products
Welcome back, may I help you?