
* Images are for reference only
CRT0603ABY-10R0ELF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CRT0603ABY-10R0ELF
- JLCPCB Part #
- C41570436
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 10Ω 75V Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.1458
50+
$0.1427
150+
$0.1407
500+
$0.1386
Related Products
Welcome back, may I help you?