
* Images are for reference only
1140-222K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-222K-RC
- JLCPCB Part #
- C1329688
- Package
- Plugin,D38.1xL26.2mm
- Description
- 2.2mH 2.4A 4.4A 494mΩ ±10% 插件,D38.1xL26.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.1787
210+
$3.9397
490+
$3.8011
980+
$3.7334
Welcome back, may I help you?