
4114R-1-124
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | DIP-14 | |
| Resistance | 120kΩ | |
| Power(Watts) | 250mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
4114R-1-124
Extended- Manufacturer
- MFR.Part #
- 4114R-1-124
- JLCPCB Part #
- C5499728
- Package
- DIP-14
- Description
- 120kΩ 14 250mW 7 ±100ppm/℃ ±2% DIP-14 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
4114R-1-124
Extended- Manufacturer
- MFR.Part #
- 4114R-1-124
- JLCPCB Part #
- C5499728
- Package
- DIP-14
- Description
- 120kΩ 14 250mW 7 ±100ppm/℃ ±2% DIP-14 Resistor Networks, Arrays
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
4114R-1-124 Specifications
4114R-1-124 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Package | DIP-14 | |
| Resistance | 120kΩ | |
| Power(Watts) | 250mW | |
| Number of Resistors | 7 | |
| Tolerance | ±2% | |
| Number of Pins | 14 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 4114R-1-124. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

4114R-1-124 Documents
4114R-1-124 datasheets or manufacturer documentation.
Datasheet: 4114R-1-124 Datasheet (PDF)
4114R-1-124 Schematic Symbol & PCB Footprint
The 4114R-1-124 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.