
* Images are for reference only
BD15IC0MEFJ-ME2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BD15IC0MEFJ-ME2
- JLCPCB Part #
- C5576397
- Package
- HTSOP-J8
- Description
- -40℃~+105℃ 1 1.5V 1A 400mV@(1A) 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.8646
10+
$1.8178
30+
$1.7872
100+
$1.7549
Welcome back, may I help you?