This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMST4401T146

Extended
Manufacturer
ROHM Semicon
MFR.Part #
MMST4401T146
JLCPCB Part #
C7304211
Package
TO-236-3(SOT-23-3)
Description
100 100nA 200mW 250MHz 40V 600mA 750mV NPN TO-236-3(SOT-23-3) Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0970
200+ $0.0387
500+ $0.0375
1000+ $0.0368

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons